+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STB14NM50N

Transistor: N-MOSFET; unipolar; 550V; 12A; Idm: 48A; 90W; D2PAK

Manufacturer: STMicroelectronics

Manufacturer part number:
STB14NM50N
TME Symbol:
STB14NM50N

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
550V
Drain current
12A
Pulsed drain current
48A
Power dissipation
90W
Case
D2PAK
Gate-source voltage
±25V
On-state resistance
0.28Ω
Mounting
SMD
Gate charge
27nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.458 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STB14NM50N
978 in TME stock
Net price for quantities from 1 pcs - 3.03 USDGross price for quantities from 1 pcs - 3.03 USD
Net price for quantities from 10 pcs - 2.05 USDGross price for quantities from 10 pcs - 2.05 USD
Net price for quantities from 25 pcs - 1.87 USDGross price for quantities from 25 pcs - 1.87 USD
Net price for quantities from 100 pcs - 1.64 USDGross price for quantities from 100 pcs - 1.64 USD
Net price for quantities from 500 pcs - 1.43 USDGross price for quantities from 500 pcs - 1.43 USD
Net price for quantities from 1000 pcs - 1.35 USDGross price for quantities from 1000 pcs - 1.35 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 000 pcs