+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STB160N75F3

Transistor: N-MOSFET; unipolar; 75V; 120A; Idm: 480A; 330W; D2PAK

Manufacturer: STMicroelectronics

Manufacturer part number:
STB160N75F3
TME Symbol:
STB160N75F3

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
75V
Drain current
120A
Pulsed drain current
480A
Power dissipation
330W
Case
D2PAK
Gate-source voltage
±20V
On-state resistance
3.7mΩ
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors STMicroelectronics,
*
STB160N75F3
0 in TME stock
Net price for quantities from 1000 pcs - 1.80 USDGross price for quantities from 1000 pcs - 1.80 USD
No. of pieces (Multiplicity: 1 000)