+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

81201003

Splice terminal: rail; STB; 353A; 1kV; screw terminal; blue; 185mm2


Manufacturer: SIMET

Manufacturer part number:
81201003
TME Symbol:
STB185BL

Specification

Manufacturer
SIMET
Type of splice terminal
rail
Manufacturer series
STB
Current rating
353A
Rated voltage
1kV
Electrical mounting
screw terminal
Colour
blue
Wire cross-section
185mm2
Number of ways
1
Number of terminals
2
Mounting rail size
TS35
Gross weight234.5 g
Certificates
See other products in this category: Rail mounted connectors SIMET,
See other products from this series.:
*
81201003
0 in TME stock
Net price for quantities from 1 pcs - 17.64 USDGross price for quantities from 1 pcs - 17.64 USD
Net price for quantities from 2 pcs - 15.68 USDGross price for quantities from 2 pcs - 15.68 USD
Net price for quantities from 3 pcs - 13.72 USDGross price for quantities from 3 pcs - 13.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.