+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STB18N65M5

Transistor: N-MOSFET; unipolar; 650V; 9.4A; Idm: 60A; 110W; D2PAK

Manufacturer: STMicroelectronics

Manufacturer part number:
STB18N65M5
TME Symbol:
STB18N65M5

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
650V
Drain current
9.4A
Pulsed drain current
60A
Power dissipation
110W
Case
D2PAK
Gate-source voltage
±25V
On-state resistance
0.22Ω
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors STMicroelectronics,
*
STB18N65M5
0 in TME stock
Net price for quantities from 1000 pcs - 1.63 USDGross price for quantities from 1000 pcs - 1.63 USD
No. of pieces (Multiplicity: 1 000)