+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STB2045CTR

Diode: Schottky rectifying; D2PAK; SMD; 45V; 10Ax2; reel,tape

Manufacturer: SMC DIODE SOLUTIONS

Manufacturer part number:
STB2045CTR
TME Symbol:
STB2045CTR-SMC

Specification

Manufacturer
SMC DIODE SOLUTIONS
Type of diode
Schottky rectifying
Case
D2PAK
Mounting
SMD
Max. off-state voltage
45V
Load current
10A x2
Semiconductor structure
common cathode, double
Max. forward voltage
0.52V
Max. load current
20A
Max. forward impulse current
150A
Kind of package
reel, tape
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD Schottky diodes SMC DIODE SOLUTIONS,
*
STB2045CTR
0 in TME stock
No. of pieces (Multiplicity: 800)
Product for special order