+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STB20N95K5

Transistor: N-MOSFET; unipolar; 950V; 11A; 250W; D2PAK; ESD

Manufacturer: STMicroelectronics

Manufacturer part number:
STB20N95K5
TME Symbol:
STB20N95K5

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
SuperMesh™
Polarisation
unipolar
Drain-source voltage
950V
Drain current
11A
Power dissipation
250W
Case
D2PAK
Gate-source voltage
±30V
On-state resistance
0.33Ω
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Version
ESD
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors STMicroelectronics,
*
STB20N95K5
0 in TME stock
Net price for quantities from 1000 pcs - 4.32 USDGross price for quantities from 1000 pcs - 4.32 USD
No. of pieces (Multiplicity: 1 000)