+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STB20NM60T4

Transistor: N-MOSFET; unipolar; 600V; 20A; 192W; D2PAK

Manufacturer: STMicroelectronics

Manufacturer part number:
STB20NM60T4
TME Symbol:
STB20NM60T4

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
600V
Drain current
20A
Power dissipation
192W
Case
D2PAK
On-state resistance
0.29Ω
Mounting
SMD
Gate charge
54nC
Gross weight1.8 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STB20NM60T4
0 in TME stock
Net price for quantities from 1000 pcs - 1.66 USDGross price for quantities from 1000 pcs - 1.66 USD
No. of pieces (Multiplicity: 1 000)