+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STB23NM50N

Transistor: N-MOSFET; unipolar; 500V; 11A; 125W; D2PAK

Manufacturer: STMicroelectronics

Manufacturer part number:
STB23NM50N
TME Symbol:
STB23NM50N

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
500V
Drain current
11A
Power dissipation
125W
Case
D2PAK
Gate-source voltage
±25V
On-state resistance
0.19Ω
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight1.722 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STB23NM50N
823 in TME stock
Net price for quantities from 1 pcs - 4.65 USDGross price for quantities from 1 pcs - 4.65 USD
Net price for quantities from 2 pcs - 4.46 USDGross price for quantities from 2 pcs - 4.46 USD
Net price for quantities from 10 pcs - 3.78 USDGross price for quantities from 10 pcs - 3.78 USD
Net price for quantities from 100 pcs - 2.81 USDGross price for quantities from 100 pcs - 2.81 USD
Net price for quantities from 250 pcs - 2.53 USDGross price for quantities from 250 pcs - 2.53 USD
Net price for quantities from 500 pcs - 2.37 USDGross price for quantities from 500 pcs - 2.37 USD
Net price for quantities from 1000 pcs - 2.22 USDGross price for quantities from 1000 pcs - 2.22 USD
Net price for quantities from 2000 pcs - 2.10 USDGross price for quantities from 2000 pcs - 2.10 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 000 pcs