+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STB40200CTR

Diode: Schottky rectifying; D2PAK; SMD; 200V; 20Ax2; reel,tape

Manufacturer: SMC DIODE SOLUTIONS

Manufacturer part number:
STB40200CTR
TME Symbol:
STB40200CTR-SMC

Specification

Manufacturer
SMC DIODE SOLUTIONS
Type of diode
Schottky rectifying
Case
D2PAK
Mounting
SMD
Max. off-state voltage
200V
Load current
20A x2
Semiconductor structure
common cathode, double
Max. forward voltage
0.76V
Max. load current
40A
Max. forward impulse current
250A
Kind of package
reel, tape
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD Schottky diodes SMC DIODE SOLUTIONS,
*
STB40200CTR
0 in TME stock
Net price for quantities from 1 pcs - 1.08 USDGross price for quantities from 1 pcs - 1.08 USD
Net price for quantities from 5 pcs - 0.98 USDGross price for quantities from 5 pcs - 0.98 USD
Net price for quantities from 25 pcs - 0.86 USDGross price for quantities from 25 pcs - 0.86 USD
Net price for quantities from 100 pcs - 0.79 USDGross price for quantities from 100 pcs - 0.79 USD
Net price for quantities from 800 pcs - 0.73 USDGross price for quantities from 800 pcs - 0.73 USD
No. of pieces (Multiplicity: 1)