+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STB40NF10LT4

Transistor: N-MOSFET; unipolar; 100V; 25A; 150W; D2PAK; ESD

Manufacturer: STMicroelectronics

Manufacturer part number:
STB40NF10LT4
TME Symbol:
STB40NF10LT4

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
SuperMesh™
Polarisation
unipolar
Drain-source voltage
100V
Drain current
25A
Power dissipation
150W
Case
D2PAK
Gate-source voltage
±15V
On-state resistance
36mΩ
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Version
ESD
Gross weight1.75 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STB40NF10LT4
320 in TME stock
Net price for quantities from 1 pcs - 3.31 USDGross price for quantities from 1 pcs - 3.31 USD
Net price for quantities from 10 pcs - 2.16 USDGross price for quantities from 10 pcs - 2.16 USD
Net price for quantities from 100 pcs - 1.52 USDGross price for quantities from 100 pcs - 1.52 USD
Net price for quantities from 250 pcs - 1.35 USDGross price for quantities from 250 pcs - 1.35 USD
Net price for quantities from 500 pcs - 1.25 USDGross price for quantities from 500 pcs - 1.25 USD
Net price for quantities from 1000 pcs - 1.15 USDGross price for quantities from 1000 pcs - 1.15 USD
Net price for quantities from 2000 pcs - 1.07 USDGross price for quantities from 2000 pcs - 1.07 USD
Net price for quantities from 3000 pcs - 1.02 USDGross price for quantities from 3000 pcs - 1.02 USD
Net price for quantities from 5000 pcs - 0.98 USDGross price for quantities from 5000 pcs - 0.98 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 000 pcs