+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STB4NK60Z-1

Transistor: N-MOSFET; unipolar; 70W; TO262-3

Manufacturer: STMicroelectronics

Manufacturer part number:
STB4NK60Z-1
TME Symbol:
STB4NK60Z-1

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Power dissipation
70W
Case
TO262-3
Mounting
THT
Gate charge
26nC
Gross weight1.8 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STB4NK60Z-1
0 in TME stock
Net price for quantities from 1000 pcs - 0.26 USDGross price for quantities from 1000 pcs - 0.26 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.