+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

81001015

Splice terminal: rail; STB; 150A; 1kV; screw terminal; brown; 50mm2

Manufacturer: SIMET

Manufacturer part number:
81001015
TME Symbol:
STB50BN

Specification

Manufacturer
SIMET
Type of splice terminal
rail
Manufacturer series
STB
Current rating
0.15kA
Rated voltage
1kV
Electrical mounting
screw terminal
Colour
brown
Wire cross-section
50mm2
Number of ways
1
Number of terminals
2
Mounting rail size
TS35
Gross weight49.8 g
Certificates
See other products in this category: Rail mounted connectors SIMET
*
81001015
Product withdrawn from the offer
Use the specification table below to search for similar products