+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

81001005

Splice terminal: rail; STB; 150A; 1kV; screw terminal; green; 50mm2


Manufacturer: SIMET

Manufacturer part number:
81001005
TME Symbol:
STB50GR

Specification

Manufacturer
SIMET
Type of splice terminal
rail
Manufacturer series
STB
Current rating
0.15kA
Rated voltage
1kV
Electrical mounting
screw terminal
Colour
green
Wire cross-section
50mm2
Number of ways
1
Number of terminals
2
Mounting rail size
TS35
Gross weight49.8 g
Certificates
See other products in this category: Rail mounted connectors SIMET,
See other products from this series.:
*
81001005
0 in TME stock
Net price for quantities from 1 pcs - 5.30 USDGross price for quantities from 1 pcs - 5.30 USD
Net price for quantities from 5 pcs - 4.71 USDGross price for quantities from 5 pcs - 4.71 USD
Net price for quantities from 9 pcs - 4.12 USDGross price for quantities from 9 pcs - 4.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.