+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STB57N65M5

Transistor: N-MOSFET; unipolar; 650V; 26.5A; 250W; D2PAK; ESD

Manufacturer: STMicroelectronics

Manufacturer part number:
STB57N65M5
TME Symbol:
STB57N65M5

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
SuperMesh™
Polarisation
unipolar
Drain-source voltage
650V
Drain current
26.5A
Power dissipation
250W
Case
D2PAK
Gate-source voltage
±25V
On-state resistance
63mΩ
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Version
ESD
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors STMicroelectronics,
*
STB57N65M5
0 in TME stock
Net price for quantities from 1 pcs - 15.62 USDGross price for quantities from 1 pcs - 15.62 USD
No. of pieces (Multiplicity: 1)