+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STB75NF75T4

Transistor: N-MOSFET; STripFET™ II; unipolar; 75V; 70A; Idm: 320A

Manufacturer: STMicroelectronics

Manufacturer part number:
STB75NF75T4
TME Symbol:
STB75NF75T4

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
STripFET™ II
Polarisation
unipolar
Drain-source voltage
75V
Drain current
70A
Pulsed drain current
320A
Power dissipation
300W
Case
D2PAK
Gate-source voltage
±20V
On-state resistance
11mΩ
Mounting
SMD
Gate charge
160nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors STMicroelectronics,
*
STB75NF75T4
0 in TME stock
Net price for quantities from 1 pcs - 3.90 USDGross price for quantities from 1 pcs - 3.90 USD
Net price for quantities from 10 pcs - 2.54 USDGross price for quantities from 10 pcs - 2.54 USD
Net price for quantities from 100 pcs - 1.82 USDGross price for quantities from 100 pcs - 1.82 USD
Net price for quantities from 250 pcs - 1.61 USDGross price for quantities from 250 pcs - 1.61 USD
Net price for quantities from 500 pcs - 1.49 USDGross price for quantities from 500 pcs - 1.49 USD
Net price for quantities from 1000 pcs - 1.38 USDGross price for quantities from 1000 pcs - 1.38 USD
Net price for quantities from 2000 pcs - 1.29 USDGross price for quantities from 2000 pcs - 1.29 USD
Net price for quantities from 3000 pcs - 1.25 USDGross price for quantities from 3000 pcs - 1.25 USD
Net price for quantities from 5000 pcs - 1.19 USDGross price for quantities from 5000 pcs - 1.19 USD
No. of pieces (Multiplicity: 1)