+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STB80N20M5

Transistor: N-MOSFET; unipolar; 200V; 38A; 190W; D2PAK; ESD

Manufacturer: STMicroelectronics

Manufacturer part number:
STB80N20M5
TME Symbol:
STB80N20M5

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
SuperMesh™
Polarisation
unipolar
Drain-source voltage
200V
Drain current
38A
Power dissipation
190W
Case
D2PAK
Gate-source voltage
±25V
On-state resistance
23mΩ
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Version
ESD
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors STMicroelectronics,
*
STB80N20M5
0 in TME stock
Net price for quantities from 1 pcs - 6.38 USDGross price for quantities from 1 pcs - 6.38 USD
Net price for quantities from 5 pcs - 5.14 USDGross price for quantities from 5 pcs - 5.14 USD
Net price for quantities from 10 pcs - 4.63 USDGross price for quantities from 10 pcs - 4.63 USD
Net price for quantities from 50 pcs - 3.66 USDGross price for quantities from 50 pcs - 3.66 USD
Net price for quantities from 100 pcs - 3.34 USDGross price for quantities from 100 pcs - 3.34 USD
Net price for quantities from 250 pcs - 3.20 USDGross price for quantities from 250 pcs - 3.20 USD
No. of pieces (Multiplicity: 1)