+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STB8N65M5

Transistor: N-MOSFET; unipolar; 650V; 4.4A; 70W; D2PAK; ESD

Manufacturer: STMicroelectronics

Manufacturer part number:
STB8N65M5
TME Symbol:
STB8N65M5

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
SuperMesh™
Polarisation
unipolar
Drain-source voltage
650V
Drain current
4.4A
Power dissipation
70W
Case
D2PAK
Gate-source voltage
±25V
On-state resistance
0.6Ω
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Version
ESD
Gross weight1.689 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STB8N65M5
12 in TME stock
Net price for quantities from 1 pcs - 1.44 USDGross price for quantities from 1 pcs - 1.44 USD
Net price for quantities from 10 pcs - 1.37 USDGross price for quantities from 10 pcs - 1.37 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerReel = 1 000 pcs