+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

81102007

Splice terminal: rail; STB; 232A; 1kV; screw terminal; black; 95mm2


Manufacturer: SIMET

Manufacturer part number:
81102007
TME Symbol:
STB95-2BK

Specification

Manufacturer
SIMET
Type of splice terminal
rail
Manufacturer series
STB
Current rating
232A
Rated voltage
1kV
Electrical mounting
screw terminal
Colour
black
Wire cross-section
95mm2
Number of ways
1
Number of terminals
4
Mounting rail size
TS35
Gross weight207.2 g
Certificates
See other products in this category: Rail mounted connectors SIMET,
See other products from this series.:
*
81102007
0 in TME stock
Net price for quantities from 1 pcs - 19.89 USDGross price for quantities from 1 pcs - 19.89 USD
Net price for quantities from 2 pcs - 17.68 USDGross price for quantities from 2 pcs - 17.68 USD
Net price for quantities from 3 pcs - 15.47 USDGross price for quantities from 3 pcs - 15.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.