+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

81102005

Splice terminal: rail; STB; 232A; 1kV; screw terminal; green; 95mm2

Manufacturer: SIMET

Manufacturer part number:
81102005
TME Symbol:
STB95-2GR

Specification

Manufacturer
SIMET
Type of splice terminal
rail
Manufacturer series
STB
Current rating
232A
Rated voltage
1kV
Electrical mounting
screw terminal
Colour
green
Wire cross-section
95mm2
Number of ways
1
Number of terminals
4
Mounting rail size
TS35
Gross weight207.8 g
Certificates
See other products in this category: Rail mounted connectors SIMET,
See other products from this series.:
*
81102005
0 in TME stock
Net price for quantities from 1 pcs - 20.04 USDGross price for quantities from 1 pcs - 20.04 USD
Net price for quantities from 2 pcs - 17.82 USDGross price for quantities from 2 pcs - 17.82 USD
Net price for quantities from 3 pcs - 15.59 USDGross price for quantities from 3 pcs - 15.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.