+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

81103003

Splice terminal: rail; STB; 232A; 1kV; screw terminal; blue; 95mm2

Manufacturer: SIMET

Manufacturer part number:
81103003
TME Symbol:
STB95-3BL

Specification

Manufacturer
SIMET
Type of splice terminal
rail
Manufacturer series
STB
Current rating
232A
Rated voltage
1kV
Electrical mounting
screw terminal
Colour
blue
Wire cross-section
95mm2
Number of ways
1
Number of terminals
6
Mounting rail size
TS35
Gross weight299.7 g
Certificates
See other products in this category: Rail mounted connectors SIMET,
See other products from this series.:
*
81103003
0 in TME stock
Net price for quantities from 1 pcs - 37.38 USDGross price for quantities from 1 pcs - 37.38 USD
Net price for quantities from 2 pcs - 33.23 USDGross price for quantities from 2 pcs - 33.23 USD
Net price for quantities from 3 pcs - 29.28 USDGross price for quantities from 3 pcs - 29.28 USD
No. of pieces (Multiplicity: 1)