+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

81101003

Splice terminal: rail; STB; 232A; 1kV; screw terminal; blue; 95mm2

Manufacturer: SIMET

Manufacturer part number:
81101003
TME Symbol:
STB95BL

Specification

Manufacturer
SIMET
Type of splice terminal
rail
Manufacturer series
STB
Current rating
232A
Rated voltage
1kV
Electrical mounting
screw terminal
Colour
blue
Wire cross-section
95mm2
Number of ways
1
Number of terminals
2
Mounting rail size
TS35
Gross weight112.16 g
Certificates
See other products in this category: Rail mounted connectors SIMET,
See other products from this series.:
*
81101003
0 in TME stock
Net price for quantities from 1 pcs - 9.39 USDGross price for quantities from 1 pcs - 9.39 USD
Net price for quantities from 2 pcs - 8.35 USDGross price for quantities from 2 pcs - 8.35 USD
Net price for quantities from 4 pcs - 7.30 USDGross price for quantities from 4 pcs - 7.30 USD
No. of pieces (Multiplicity: 1)