+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

81101015

Splice terminal: rail; STB; 232A; 1kV; screw terminal; brown; 95mm2


Manufacturer: SIMET

Manufacturer part number:
81101015
TME Symbol:
STB95BN

Specification

Manufacturer
SIMET
Type of splice terminal
rail
Manufacturer series
STB
Current rating
232A
Rated voltage
1kV
Electrical mounting
screw terminal
Colour
brown
Wire cross-section
95mm2
Number of ways
1
Number of terminals
2
Mounting rail size
TS35
Gross weight111.91 g
Certificates
See other products in this category: Rail mounted connectors SIMET,
See other products from this series.:
*
81101015
0 in TME stock
Net price for quantities from 1 pcs - 9.31 USDGross price for quantities from 1 pcs - 9.31 USD
Net price for quantities from 2 pcs - 8.27 USDGross price for quantities from 2 pcs - 8.27 USD
Net price for quantities from 4 pcs - 7.24 USDGross price for quantities from 4 pcs - 7.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcs