+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STD20300TR

Diode: Schottky rectifying; DPAK; SMD; 300V; 20A; reel,tape


Manufacturer: SMC DIODE SOLUTIONS

Manufacturer part number:
STD20300TR
TME Symbol:
STD20300TR-SMC

Specification

Manufacturer
SMC DIODE SOLUTIONS
Type of diode
Schottky rectifying
Case
DPAK
Mounting
SMD
Max. off-state voltage
300V
Load current
20A
Semiconductor structure
single diode
Max. forward voltage
0.92V
Max. forward impulse current
190A
Kind of package
reel, tape
Gross weight1.038 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Schottky diodes SMC DIODE SOLUTIONS,
*
STD20300TR
0 in TME stock
Net price for quantities from 1 pcs - 2.21 USDGross price for quantities from 1 pcs - 2.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.