+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STD2HNK60Z-1

Transistor: N-MOSFET; unipolar; 600V; 2A; 45W; IPAK,TO251

Manufacturer: STMicroelectronics

Manufacturer part number:
STD2HNK60Z-1
TME Symbol:
STD2HNK60Z-1

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
600V
Drain current
2A
Power dissipation
45W
Case
IPAK, TO251
On-state resistance
4.8Ω
Mounting
THT
Gate charge
11nC
Kind of channel
enhancement
Gross weight0.33 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STD2HNK60Z-1
0 in TME stock
Net price for quantities from 3000 pcs - 0.22 USDGross price for quantities from 3000 pcs - 0.22 USD
No. of pieces (Multiplicity: 3 000)