+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STD34-07

Keypad: industrial; No.of butt: 12; W: 52mm; Keypad: membrane


Manufacturer: LC ELEKTRONIK

Manufacturer part number:
STD34-07
TME Symbol:
STD34-07

Specification

Manufacturer
LC ELEKTRONIK
Type of keypad
industrial
Number of buttons
12
Width
52mm
Kind of keypad
membrane
Terminal pitch
2.54mm
Leads
flexible tape
Length
116mm
Kit contents
connector 7pin in the set
Gross weight7.1 g
See other products in this category: Membrane Keypads LC ELEKTRONIK,
*
STD34-07
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 50.
Multiple of: 1.
Net price for quantities from 50 pcs - 10.25 USDGross price for quantities from 50 pcs - 10.25 USD