+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STEREO-03-BK

Transition: adapter; for panel mounting,rear side nut; 1÷10mm


Manufacturer: ONPOW

Manufacturer part number:
STEREO-03-BK
TME Symbol:
STEREO-03-BK

Specification

Manufacturer
ONPOW
Type of transition
adapter
Mechanical mounting
for panel mounting, rear side nut
Body colour
black
Panel thickness
1...10mm
Fastening thread
M22
Operating temperature
-25...55°C
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Jack connectors ONPOW,
*
STEREO-03-BK
0 in TME stock
Net price for quantities from 500 pcs - 15.33 USDGross price for quantities from 500 pcs - 15.33 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.