+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STF10NM60N

Transistor: N-MOSFET; unipolar; 600V; 10A; Idm: 32A; 25W; TO220FP

Manufacturer: STMicroelectronics

Manufacturer part number:
STF10NM60N
TME Symbol:
STF10NM60N

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
600V
Drain current
10A
Pulsed drain current
32A
Power dissipation
25W
Case
TO220FP
Gate-source voltage
±25V
On-state resistance
0.55Ω
Mounting
THT
Gate charge
19nC
Kind of package
tube
Kind of channel
enhancement
Gross weight1.67 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STF10NM60N
153 in TME stock
Net price for quantities from 1 pcs - 3.72 USDGross price for quantities from 1 pcs - 3.72 USD
Net price for quantities from 5 pcs - 2.70 USDGross price for quantities from 5 pcs - 2.70 USD
Net price for quantities from 10 pcs - 2.16 USDGross price for quantities from 10 pcs - 2.16 USD
Net price for quantities from 25 pcs - 1.63 USDGross price for quantities from 25 pcs - 1.63 USD
Net price for quantities from 50 pcs - 1.39 USDGross price for quantities from 50 pcs - 1.39 USD
Net price for quantities from 100 pcs - 1.27 USDGross price for quantities from 100 pcs - 1.27 USD
Net price for quantities from 500 pcs - 1.19 USDGross price for quantities from 500 pcs - 1.19 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs