+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STF12N50M2

Transistor: N-MOSFET; unipolar; 500V; 10A; Idm: 40A; 85W; TO220FP

Manufacturer: STMicroelectronics

Manufacturer part number:
STF12N50M2
TME Symbol:
STF12N50M2

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
500V
Drain current
10A
Pulsed drain current
40A
Power dissipation
85W
Case
TO220FP
Gate-source voltage
±25V
On-state resistance
0.38Ω
Mounting
THT
Gate charge
15nC
Kind of package
tube
Kind of channel
enhancement
Gross weight2 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STF12N50M2
0 in TME stock
Net price for quantities from 1 pcs - 2.05 USDGross price for quantities from 1 pcs - 2.05 USD
Net price for quantities from 10 pcs - 1.17 USDGross price for quantities from 10 pcs - 1.17 USD
Net price for quantities from 50 pcs - 0.96 USDGross price for quantities from 50 pcs - 0.96 USD
Net price for quantities from 100 pcs - 0.92 USDGross price for quantities from 100 pcs - 0.92 USD
Net price for quantities from 500 pcs - 0.87 USDGross price for quantities from 500 pcs - 0.87 USD
No. of pieces (Multiplicity: 1)