+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STF12N60M2

Transistor: N-MOSFET; unipolar; 600V; 9A; Idm: 36A; 25W; TO220FP

Manufacturer: STMicroelectronics

Manufacturer part number:
STF12N60M2
TME Symbol:
STF12N60M2

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
600V
Drain current
9A
Pulsed drain current
36A
Power dissipation
25W
Case
TO220FP
Gate-source voltage
±25V
On-state resistance
0.45Ω
Mounting
THT
Gate charge
16nC
Kind of package
tube
Kind of channel
enhancement
Gross weight2 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STF12N60M2
0 in TME stock
Net price for quantities from 1 pcs - 1.87 USDGross price for quantities from 1 pcs - 1.87 USD
Net price for quantities from 10 pcs - 1.08 USDGross price for quantities from 10 pcs - 1.08 USD
Net price for quantities from 50 pcs - 0.99 USDGross price for quantities from 50 pcs - 0.99 USD
No. of pieces (Multiplicity: 1)