+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STF13N80K5

Transistor: N-MOSFET; SuperMESH5™; unipolar; 800V; 7.6A; 35W; ESD


Manufacturer: STMicroelectronics

Manufacturer part number:
STF13N80K5
TME Symbol:
STF13N80K5

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
SuperMESH5™
Polarisation
unipolar
Drain-source voltage
800V
Drain current
7.6A
Power dissipation
35W
Case
TO220FP
Gate-source voltage
±30V
On-state resistance
0.45Ω
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Version
ESD
Gross weight1.7 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STF13N80K5
19 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.35 USDGross price for quantities from 1 pcs - 4.35 USD
Net price for quantities from 10 pcs - 2.74 USDGross price for quantities from 10 pcs - 2.74 USD
Net price for quantities from 50 pcs - 2.55 USDGross price for quantities from 50 pcs - 2.55 USD
Packaging method by the manufacturer:Tube = 50 pcs