+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STF13NM60N

Transistor: N-MOSFET; MDmesh™ II; unipolar; 600V; 6.93A; 25W


Manufacturer: STMicroelectronics

Manufacturer part number:
STF13NM60N
TME Symbol:
STF13NM60N

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™ II
Polarisation
unipolar
Drain-source voltage
600V
Drain current
6.93A
Power dissipation
25W
Case
TO220FP
Gate-source voltage
±25V
On-state resistance
0.36Ω
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Gross weight1.69 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STF13NM60N
53 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.41 USDGross price for quantities from 1 pcs - 3.41 USD
Net price for quantities from 10 pcs - 2.61 USDGross price for quantities from 10 pcs - 2.61 USD
Net price for quantities from 50 pcs - 2.46 USDGross price for quantities from 50 pcs - 2.46 USD
Net price for quantities from 100 pcs - 2.29 USDGross price for quantities from 100 pcs - 2.29 USD
Net price for quantities from 200 pcs - 2.09 USDGross price for quantities from 200 pcs - 2.09 USD
Net price for quantities from 500 pcs - 1.84 USDGross price for quantities from 500 pcs - 1.84 USD
Net price for quantities from 1000 pcs - 1.65 USDGross price for quantities from 1000 pcs - 1.65 USD
Net price for quantities from 1250 pcs - 1.59 USDGross price for quantities from 1250 pcs - 1.59 USD
Net price for quantities from 2000 pcs - 1.46 USDGross price for quantities from 2000 pcs - 1.46 USD
Net price for quantities from 5000 pcs - 1.20 USDGross price for quantities from 5000 pcs - 1.20 USD
Packaging method by the manufacturer:Tube = 50 pcs