+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STF16N90K5

Transistor: N-MOSFET; MDmesh™ M6; unipolar; 900V; 9A; Idm: 60A; 30W

Manufacturer: STMicroelectronics

Manufacturer part number:
STF16N90K5
TME Symbol:
STF16N90K5

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™ M6
Polarisation
unipolar
Drain-source voltage
900V
Drain current
9A
Pulsed drain current
60A
Power dissipation
30W
Case
TO220FP
Gate-source voltage
±30V
On-state resistance
0.33Ω
Mounting
THT
Gate charge
29.7nC
Kind of package
tube
Kind of channel
enhancement
Gross weight1.71 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STF16N90K5
104 in TME stock
Net price for quantities from 1 pcs - 5.20 USDGross price for quantities from 1 pcs - 5.20 USD
Net price for quantities from 2 pcs - 4.87 USDGross price for quantities from 2 pcs - 4.87 USD
Net price for quantities from 5 pcs - 4.60 USDGross price for quantities from 5 pcs - 4.60 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs