+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STF18N60M6

Transistor: N-MOSFET; MDmesh™ M6; unipolar; 600V; 8.2A; Idm: 38A

Manufacturer: STMicroelectronics

Manufacturer part number:
STF18N60M6
TME Symbol:
STF18N60M6

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™ M6
Polarisation
unipolar
Drain-source voltage
600V
Drain current
8.2A
Pulsed drain current
38A
Power dissipation
25W
Case
TO220FP
Gate-source voltage
±25V
On-state resistance
0.28Ω
Mounting
THT
Gate charge
16.8nC
Kind of package
tube
Kind of channel
enhancement
Gross weight1.685 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STF18N60M6
107 in TME stock
Net price for quantities from 1 pcs - 2.77 USDGross price for quantities from 1 pcs - 2.77 USD
Net price for quantities from 10 pcs - 1.68 USDGross price for quantities from 10 pcs - 1.68 USD
Net price for quantities from 25 pcs - 1.50 USDGross price for quantities from 25 pcs - 1.50 USD
Net price for quantities from 50 pcs - 1.38 USDGross price for quantities from 50 pcs - 1.38 USD
Net price for quantities from 100 pcs - 1.27 USDGross price for quantities from 100 pcs - 1.27 USD
Net price for quantities from 500 pcs - 1.17 USDGross price for quantities from 500 pcs - 1.17 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs