+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STF18NM60N

Transistor: N-MOSFET; MDmesh™ ||; unipolar; 600V; 8.2A; 30W

Manufacturer: STMicroelectronics

Manufacturer part number:
STF18NM60N
TME Symbol:
STF18NM60N

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™ ||
Polarisation
unipolar
Drain-source voltage
600V
Drain current
8.2A
Power dissipation
30W
Case
TO220FP
Gate-source voltage
±25V
On-state resistance
0.285Ω
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Gross weight1.698 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STF18NM60N
17 in TME stock
Net price for quantities from 1 pcs - 3.10 USDGross price for quantities from 1 pcs - 3.10 USD
Net price for quantities from 10 pcs - 2.09 USDGross price for quantities from 10 pcs - 2.09 USD
Net price for quantities from 50 pcs - 1.74 USDGross price for quantities from 50 pcs - 1.74 USD
Net price for quantities from 100 pcs - 1.58 USDGross price for quantities from 100 pcs - 1.58 USD
Net price for quantities from 200 pcs - 1.41 USDGross price for quantities from 200 pcs - 1.41 USD
Net price for quantities from 500 pcs - 1.34 USDGross price for quantities from 500 pcs - 1.34 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs