+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STF19NM50N

Transistor: N-MOSFET; MDmesh™ ||; unipolar; 500V; 10A; Idm: 56A

Manufacturer: STMicroelectronics

Manufacturer part number:
STF19NM50N
TME Symbol:
STF19NM50N

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™ ||
Polarisation
unipolar
Drain-source voltage
500V
Drain current
10A
Pulsed drain current
56A
Power dissipation
110W
Case
TO220FP
Gate-source voltage
±25V
On-state resistance
0.25Ω
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Gross weight2 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STF19NM50N
0 in TME stock
Net price for quantities from 1 pcs - 4.81 USDGross price for quantities from 1 pcs - 4.81 USD
Net price for quantities from 10 pcs - 2.70 USDGross price for quantities from 10 pcs - 2.70 USD
Net price for quantities from 50 pcs - 2.15 USDGross price for quantities from 50 pcs - 2.15 USD
Net price for quantities from 100 pcs - 2.04 USDGross price for quantities from 100 pcs - 2.04 USD
Net price for quantities from 500 pcs - 1.89 USDGross price for quantities from 500 pcs - 1.89 USD
No. of pieces (Multiplicity: 1)