+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STF20N95K5

Transistor: N-MOSFET; SuperMESH5™; unipolar; 950V; 11A; 40W; ESD

Manufacturer: STMicroelectronics

Manufacturer part number:
STF20N95K5
TME Symbol:
STF20N95K5

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
SuperMESH5™
Polarisation
unipolar
Drain-source voltage
950V
Drain current
11A
Power dissipation
40W
Case
TO220FP
Gate-source voltage
±30V
On-state resistance
0.33Ω
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Version
ESD
Gross weight1.713 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STF20N95K5
46 in TME stock
Net price for quantities from 1 pcs - 6.29 USDGross price for quantities from 1 pcs - 6.29 USD
Net price for quantities from 5 pcs - 4.85 USDGross price for quantities from 5 pcs - 4.85 USD
Net price for quantities from 10 pcs - 4.68 USDGross price for quantities from 10 pcs - 4.68 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs