+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STF21N65M5

Transistor: N-MOSFET; MDmesh™ V; unipolar; 650V; 10.7A; 30W; ESD


Manufacturer: STMicroelectronics

Manufacturer part number:
STF21N65M5
TME Symbol:
STF21N65M5

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™ V
Polarisation
unipolar
Drain-source voltage
650V
Drain current
10.7A
Power dissipation
30W
Case
TO220FP
Gate-source voltage
±25V
On-state resistance
179mΩ
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Version
ESD
Gross weight1.688 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STF21N65M5
33 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.53 USDGross price for quantities from 1 pcs - 5.53 USD
Net price for quantities from 10 pcs - 3.52 USDGross price for quantities from 10 pcs - 3.52 USD
Net price for quantities from 50 pcs - 3.28 USDGross price for quantities from 50 pcs - 3.28 USD
Packaging method by the manufacturer:Tube = 50 pcs