+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STF22N60DM6

Transistor: N-MOSFET; MDmesh™ M6; unipolar; 600V; 9.5A; Idm: 43A

Manufacturer: STMicroelectronics

Manufacturer part number:
STF22N60DM6
TME Symbol:
STF22N60DM6

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™ M6
Polarisation
unipolar
Drain-source voltage
600V
Drain current
9.5A
Pulsed drain current
43A
Power dissipation
29W
Case
TO220FP
Gate-source voltage
±25V
On-state resistance
0.24Ω
Mounting
THT
Gate charge
20.6nC
Kind of package
tube
Kind of channel
enhancement
Gross weight1.693 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STF22N60DM6
0 in TME stock
Net price for quantities from 1 pcs - 2.13 USDGross price for quantities from 1 pcs - 2.13 USD
Net price for quantities from 10 pcs - 1.92 USDGross price for quantities from 10 pcs - 1.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs