+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STF23NM50N

Transistor: N-MOSFET; MDmesh™ ||; unipolar; 500V; 11A; 30W; TO220FP

Manufacturer: STMicroelectronics

Manufacturer part number:
STF23NM50N
TME Symbol:
STF23NM50N

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™ ||
Polarisation
unipolar
Drain-source voltage
500V
Drain current
11A
Power dissipation
30W
Case
TO220FP
Gate-source voltage
±25V
On-state resistance
0.19Ω
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Version
ESD
Gross weight1.692 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STF23NM50N
0 in TME stock
Net price for quantities from 1 pcs - 3.89 USDGross price for quantities from 1 pcs - 3.89 USD
Net price for quantities from 100 pcs - 2.07 USDGross price for quantities from 100 pcs - 2.07 USD
No. of pieces (Multiplicity: 1)