+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STF28NM50N

Transistor: N-MOSFET; MDmesh™ ||; unipolar; 550V; 13A; Idm: 84A; 35W

Manufacturer: STMicroelectronics

Manufacturer part number:
STF28NM50N
TME Symbol:
STF28NM50N

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™ ||
Polarisation
unipolar
Drain-source voltage
550V
Drain current
13A
Pulsed drain current
84A
Power dissipation
35W
Case
TO220FP
Gate-source voltage
±25V
On-state resistance
158mΩ
Mounting
THT
Gate charge
50nC
Kind of package
tube
Kind of channel
enhancement
Gross weight1.69 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STF28NM50N
22 in TME stock
Net price for quantities from 1 pcs - 7.60 USDGross price for quantities from 1 pcs - 7.60 USD
Net price for quantities from 10 pcs - 4.73 USDGross price for quantities from 10 pcs - 4.73 USD
Net price for quantities from 50 pcs - 4.12 USDGross price for quantities from 50 pcs - 4.12 USD
Net price for quantities from 100 pcs - 3.87 USDGross price for quantities from 100 pcs - 3.87 USD
Net price for quantities from 150 pcs - 3.73 USDGross price for quantities from 150 pcs - 3.73 USD
Net price for quantities from 500 pcs - 3.29 USDGross price for quantities from 500 pcs - 3.29 USD
Net price for quantities from 750 pcs - 3.15 USDGross price for quantities from 750 pcs - 3.15 USD
Net price for quantities from 1000 pcs - 3.04 USDGross price for quantities from 1000 pcs - 3.04 USD
Net price for quantities from 1250 pcs - 2.96 USDGross price for quantities from 1250 pcs - 2.96 USD
Net price for quantities from 2000 pcs - 2.80 USDGross price for quantities from 2000 pcs - 2.80 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs