+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STF8NM50N

Transistor: N-MOSFET; unipolar; 500V; 5A; 20W; TO220FP

Manufacturer: STMicroelectronics

Manufacturer part number:
STF8NM50N
TME Symbol:
STF8NM50N

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
500V
Drain current
5A
Power dissipation
20W
Case
TO220FP
Gate-source voltage
±25V
On-state resistance
790mΩ
Mounting
THT
Gate charge
14nC
Kind of package
tube
Kind of channel
enhancement
Gross weight1.7 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STF8NM50N
191 in TME stock
Net price for quantities from 1 pcs - 1.27 USDGross price for quantities from 1 pcs - 1.27 USD
Net price for quantities from 10 pcs - 0.76 USDGross price for quantities from 10 pcs - 0.76 USD
Net price for quantities from 25 pcs - 0.64 USDGross price for quantities from 25 pcs - 0.64 USD
Net price for quantities from 50 pcs - 0.58 USDGross price for quantities from 50 pcs - 0.58 USD
Net price for quantities from 100 pcs - 0.56 USDGross price for quantities from 100 pcs - 0.56 USD
Net price for quantities from 250 pcs - 0.54 USDGross price for quantities from 250 pcs - 0.54 USD
Net price for quantities from 500 pcs - 0.53 USDGross price for quantities from 500 pcs - 0.53 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs