+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STFW1N105K3

Transistor: N-MOSFET; unipolar; 1.05kV; 1.4A; Idm: 5.6A; 20W; TO3PF

Manufacturer: STMicroelectronics

Manufacturer part number:
STFW1N105K3
TME Symbol:
STFW1N105K3

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
1.05kV
Drain current
1.4A
Pulsed drain current
5.6A
Power dissipation
20W
Case
TO3PF
Gate-source voltage
±30V
On-state resistance
11Ω
Mounting
THT
Gate charge
13nC
Kind of package
tube
Kind of channel
enhancement
Gross weight5.53 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STFW1N105K3
60 in TME stock
Net price for quantities from 1 pcs - 2.66 USDGross price for quantities from 1 pcs - 2.66 USD
Net price for quantities from 5 pcs - 2.40 USDGross price for quantities from 5 pcs - 2.40 USD
Net price for quantities from 30 pcs - 2.12 USDGross price for quantities from 30 pcs - 2.12 USD
Net price for quantities from 150 pcs - 1.91 USDGross price for quantities from 150 pcs - 1.91 USD
Net price for quantities from 600 pcs - 1.78 USDGross price for quantities from 600 pcs - 1.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs