+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STFW3N150

Transistor: N-MOSFET; unipolar; 1500V; 1.6A; 63W; TO3PF

Manufacturer: STMicroelectronics

Manufacturer part number:
STFW3N150
TME Symbol:
STFW3N150

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
PowerMesh™
Polarisation
unipolar
Drain-source voltage
1.5kV
Drain current
1.6A
Power dissipation
63W
Case
TO3PF
Gate-source voltage
±30V
On-state resistance
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Gross weight5.555 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STFW3N150
193 in TME stock
Net price for quantities from 1 pcs - 4.28 USDGross price for quantities from 1 pcs - 4.28 USD
Net price for quantities from 5 pcs - 3.47 USDGross price for quantities from 5 pcs - 3.47 USD
Net price for quantities from 10 pcs - 3.30 USDGross price for quantities from 10 pcs - 3.30 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 30 pcs