+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STFW3N170

Transistor: N-MOSFET; unipolar; 1.7kV; 2.6A; 63W; TO3PF

Manufacturer: STMicroelectronics

Manufacturer part number:
STFW3N170
TME Symbol:
STFW3N170

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
1.7kV
Drain current
2.6A
Power dissipation
63W
Case
TO3PF
On-state resistance
Mounting
THT
Gate charge
44nC
Kind of channel
enhancement
Gross weight5.57 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STFW3N170
26 in TME stock
Net price for quantities from 1 pcs - 5.86 USDGross price for quantities from 1 pcs - 5.86 USD
Net price for quantities from 10 pcs - 3.92 USDGross price for quantities from 10 pcs - 3.92 USD
Net price for quantities from 30 pcs - 3.33 USDGross price for quantities from 30 pcs - 3.33 USD
Net price for quantities from 60 pcs - 3.21 USDGross price for quantities from 60 pcs - 3.21 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 30 pcs