+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STFW4N150

Transistor: N-MOSFET; unipolar; 1500V; 2.5A; 63W; TO3PF

Manufacturer: STMicroelectronics

Manufacturer part number:
STFW4N150
TME Symbol:
STFW4N150

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
PowerMesh™
Polarisation
unipolar
Drain-source voltage
1.5kV
Drain current
2.5A
Power dissipation
63W
Case
TO3PF
Gate-source voltage
±30V
On-state resistance
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Gross weight5.58 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STFW4N150
53 in TME stock
Net price for quantities from 1 pcs - 6.81 USDGross price for quantities from 1 pcs - 6.81 USD
Net price for quantities from 3 pcs - 6.06 USDGross price for quantities from 3 pcs - 6.06 USD
Net price for quantities from 5 pcs - 5.61 USDGross price for quantities from 5 pcs - 5.61 USD
Net price for quantities from 10 pcs - 4.96 USDGross price for quantities from 10 pcs - 4.96 USD
Net price for quantities from 30 pcs - 4.69 USDGross price for quantities from 30 pcs - 4.69 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 30 pcs