+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STFW69N65M5

Transistor: N-MOSFET; unipolar; 650V; 58A; 79W; TO3PF

Manufacturer: STMicroelectronics

Manufacturer part number:
STFW69N65M5
TME Symbol:
STFW69N65M5

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™
Polarisation
unipolar
Drain-source voltage
650V
Drain current
58A
Power dissipation
79W
Case
TO3PF
On-state resistance
45mΩ
Mounting
THT
Gate charge
143nC
Kind of channel
enhancement
Gross weight6 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STFW69N65M5
0 in TME stock
Net price for quantities from 30 pcs - 9.79 USDGross price for quantities from 30 pcs - 9.79 USD
Net price for quantities from 120 pcs - 9.28 USDGross price for quantities from 120 pcs - 9.28 USD
No. of pieces (Multiplicity: 30)