+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGB10NB37LZT4

Transistor: IGBT; 440V; 20A; 125W; D2PAK; ignition systems; ESD


Manufacturer: STMicroelectronics

Manufacturer part number:
STGB10NB37LZT4
TME Symbol:
STGB10NB37LZT4

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
440V
Collector current
20A
Power dissipation
125W
Case
D2PAK
Gate-emitter voltage
±20V
Pulsed collector current
40A
Mounting
SMD
Gate charge
28nC
Kind of package
reel, tape
Application
ignition systems
Version
ESD
Features of semiconductor devices
  • internally clamped
  • logic level
Gross weight1.654 g
Certificates
See other products in this category: SMD IGBT transistors STMicroelectronics,
*
STGB10NB37LZT4
1152 in TME stock
Net price for quantities from 1 pcs - 2.67 USDGross price for quantities from 1 pcs - 2.67 USD
Net price for quantities from 2 pcs - 2.52 USDGross price for quantities from 2 pcs - 2.52 USD
Net price for quantities from 10 pcs - 2.04 USDGross price for quantities from 10 pcs - 2.04 USD
Net price for quantities from 20 pcs - 1.82 USDGross price for quantities from 20 pcs - 1.82 USD
Net price for quantities from 50 pcs - 1.54 USDGross price for quantities from 50 pcs - 1.54 USD
Net price for quantities from 100 pcs - 1.34 USDGross price for quantities from 100 pcs - 1.34 USD
Net price for quantities from 500 pcs - 1.22 USDGross price for quantities from 500 pcs - 1.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs