+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGB14NC60KDT4

Transistor: IGBT; 600V; 14A; 80W; D2PAK


Manufacturer: STMicroelectronics

Manufacturer part number:
STGB14NC60KDT4
TME Symbol:
STGB14NC60KDT4

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
600V
Collector current
14A
Power dissipation
80W
Case
D2PAK
Gate-emitter voltage
±20V
Pulsed collector current
50A
Mounting
SMD
Gate charge
34.4nC
Kind of package
reel, tape
Features of semiconductor devices
integrated anti-parallel diode
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD IGBT transistors STMicroelectronics,
*
STGB14NC60KDT4
0 in TME stock
Net price for quantities from 1000 pcs - 0.78 USDGross price for quantities from 1000 pcs - 0.78 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.