+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGB18N40LZT4

Transistor: IGBT; 390V; 30A; 150W; D2PAK; automotive industry; ESD


Manufacturer: STMicroelectronics

Manufacturer part number:
STGB18N40LZT4
TME Symbol:
STGB18N40LZT4

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
390V
Collector current
30A
Power dissipation
150W
Case
D2PAK
Pulsed collector current
40A
Mounting
SMD
Gate charge
29nC
Kind of package
reel, tape
Features of semiconductor devices
internally clamped
Application
automotive industry
Version
ESD
Gross weight1.5 g
Certificates
See other products in this category: SMD IGBT transistors STMicroelectronics,
*
STGB18N40LZT4
0 in TME stock
Net price for quantities from 1 pcs - 2.53 USDGross price for quantities from 1 pcs - 2.53 USD
Net price for quantities from 10 pcs - 1.68 USDGross price for quantities from 10 pcs - 1.68 USD
Net price for quantities from 25 pcs - 1.47 USDGross price for quantities from 25 pcs - 1.47 USD
Net price for quantities from 100 pcs - 1.39 USDGross price for quantities from 100 pcs - 1.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.