+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGB30H60DLLFBAG

Transistor: IGBT; 600V; 30A; 260W; D2PAK; ignition systems

Manufacturer: STMicroelectronics

Manufacturer part number:
STGB30H60DLLFBAG
TME Symbol:
STGB30H60DLLFBAG

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
600V
Collector current
30A
Power dissipation
260W
Case
D2PAK
Gate-emitter voltage
±20V
Pulsed collector current
120A
Mounting
SMD
Gate charge
110nC
Kind of package
reel, tape
Application
ignition systems
Gross weight1.5 g
Certificates
See other products in this category: SMD IGBT transistors STMicroelectronics,
*
STGB30H60DLLFBAG
0 in TME stock
Net price for quantities from 1 pcs - 3.50 USDGross price for quantities from 1 pcs - 3.50 USD
Net price for quantities from 5 pcs - 2.79 USDGross price for quantities from 5 pcs - 2.79 USD
Net price for quantities from 10 pcs - 2.44 USDGross price for quantities from 10 pcs - 2.44 USD
Net price for quantities from 25 pcs - 2.24 USDGross price for quantities from 25 pcs - 2.24 USD
No. of pieces (Multiplicity: 1)